text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F20A

SMA6F-A Series 600 W 20 V 32.4 Vcl Uni-Directional SMT TVS Diode - DO-221AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 24.6V
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Peak Output Current: 19.4A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 20V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$824.00
USD
Quantity
Web Price
10,000+
$0.0824
Product Variant Information section