text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F8.5A

SMA6FxxA Series 600 W 8.5 V Surface Mount Uni-Directional TVS Diode - DO-221AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 10.4V
Breakdown Voltage-Min: 9.4V
Clamping Voltage-Max: 14.4V
Directional: Uni-Directional
Peak Output Current: 41.7A
Reverse Leakage Current: 20µA
Peak Power: 600W
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Stock:
88
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.38
USD
Quantity
Web Price
1
$0.38
500
$0.143
1,500
$0.121
2,500
$0.111
5,000+
$0.10