text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J170A-TR

SMA6 Series 600 W 199 V Uni Directional Transient Voltage Suppressor - DO-214AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 209V
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 292V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$830.00
USD
Quantity
Web Price
5,000+
$0.166
Product Variant Information section