text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J40A-TR

SMA6 Series 600 W 46.7 V Uni Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 49.1V
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 73.6V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 9.7A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 40V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
15,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$670.00
USD
Quantity
Web Price
5,000
$0.134
10,000
$0.0994
15,000
$0.0981
20,000+
$0.0972
Product Variant Information section