text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ10CA-13-F

SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.3V
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.41
50
$0.21
100
$0.189
500
$0.144
1,500+
$0.12