text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ13CA-TR

SMAJ Series 400 W 13 V Bi Directional SMT TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 27.2V
Directional: Bi-Directional
Peak Output Current: 18.6A
Reverse Leakage Current: 1mA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 13V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
90,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$525.00
USD
Quantity
Web Price
5,000
$0.105
10,000
$0.0856
15,000
$0.0848
20,000
$0.0843
25,000+
$0.0839
Product Variant Information section