text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ14CA-13-F

SMAJ Series 15.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 17.2V
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Bi-Directional
Power Dissipation: 400W
Mounting Method: Surface Mount
Pricing Section
Stock:
11,225
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.41
50
$0.21
100
$0.189
500
$0.144
1,500+
$0.12