text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ14CA-E3/61

SMAJ Series 400 W 14 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 17.2V
Breakdown Voltage-Min: 15.6V
Clamping Voltage-Max: 23.2V
Directional: Bi-Directional
Peak Output Current: 17.2A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 14V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.108
50
$0.0901
100
$0.0873
250
$0.0836
500+
$0.081