text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15A-13-F

SMAJ Series 15 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.5V
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 16.4A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 760pF
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
54,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
275,000
Factory Lead Time:
5-10 Days
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.176
100
$0.154
500
$0.113
1,500+
$0.0917