text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ15A

SMAJ Series 24.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.5V
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 16.4A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1A
Standoff Voltage: 15V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1000pF
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
418,795
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.198
50
$0.157
100
$0.151
500
$0.137
1,500+
$0.129