text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ16CA-13-F

SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 19.7V
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 15.3A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 16V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 480pF
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.40
50
$0.195
100
$0.172
500
$0.127
1,500+
$0.104