text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ17A-E3/61

400 W 17 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 20.9V
Breakdown Voltage-Min: 18.9V
Clamping Voltage-Max: 27.6V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 27.6A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 17V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.20
USD
Quantity
Web Price
1,800
$0.0845
5,400
$0.0709
9,000
$0.0701
36,000
$0.0682
54,000+
$0.0676
Product Variant Information section