
Product Variant Information section
Available Packages
Package Qty:
5,000
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.345 |
250 | $0.144 |
750 | $0.136 |
1,500 | $0.13 |
2,500+ | $0.127 |
Attributes
Attributes Table
Breakdown Voltage-Max | 22.1V |
Breakdown Voltage-Min | 20V |
Clamping Voltage-Max | 29.2V |
Directional | Bi-Directional |
Power Dissipation | 400W |
Peak Output Current | 13.7A |
Reverse Leakage Current | 1µA |
Peak Power | 400W |
Test Current | 1mA |
Standoff Voltage | 18V |
Operating Temp Range | -65°C to +150°C |
Storage Temperature Range | -65°C to +175°C |
Capacitance | 500pF |