
Manufacturer Part #
SMAJ20A-E3/61
400 W DO-214AC 20 V Uni Directional SMT Transient Voltage Suppressor Diode
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2030 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 24.5V |
Breakdown Voltage-Min: | 22.2V |
Clamping Voltage-Max: | 32.4V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The SMAJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AC packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/E
Applications:
Pricing Section
Stock:
9,000
Minimum Order:
1,800
Multiple Of:
1,800
Factory Lead Time:
17 Weeks
Quantity
Web Price
1,800
$0.097
3,600
$0.079
5,400
$0.0782
7,200+
$0.0776
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount