text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ22CA-13-F

SMAJ Series 22 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Diodes Incorporated SMAJ22CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 26.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
475,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.50
USD
Quantity
Unit Price
5,000
$0.0539
10,000
$0.053
20,000
$0.0522
25,000
$0.052
75,000+
$0.0503
Product Variant Information section