text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ24CA-13-F

SMAJ Series 24 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 29.5V
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 10.3A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 24V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 300pF
Mounting Method: Surface Mount
Pricing Section
Stock:
138,175
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
495,000
Factory Lead Time:
5-10 Days
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.195
100
$0.171
500
$0.126
1,500+
$0.102