text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ26A-E3/61

400 W 26 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 31.9V
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Peak Output Current: 9.5A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 26V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ26A-E3/61 is a part of SMAJ series TVS Diodes.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in DO-214AC Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the complete SMAJ series of TVS Diodes

Pricing Section
Global Stock:
0
Germany (Online Only):
0
28,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Web Price
1,800
$0.0725
7,200
$0.0613
27,000
$0.0598
54,000
$0.059
135,000+
$0.058
Product Variant Information section