text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ26CA-13-F

SMAJ Series 400 W 28 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

Product Specification Section
Diodes Incorporated SMAJ26CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 31.9V
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,312
USA:
2,312
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Web Price
1
$0.61
50
$0.52
100
$0.51
500
$0.475
1,500+
$0.455