text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ28A-13-F

SMAJ Series 400 W 28 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 34.4V
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 8.8A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 340pF
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,439
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.184
100
$0.162
500
$0.121
1,500+
$0.0995