text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ30CA-TR

SMAJ Series 400 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 35.1V
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 64.3V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 36A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
645,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$605.00
USD
Quantity
Web Price
5,000
$0.121
10,000
$0.0985
15,000
$0.0976
20,000+
$0.097