text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33CA-TR

SMAJ Series 400 W 33 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1601
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 38.6V
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 7.5A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 33V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.20
100
$0.181
500
$0.14
1,500+
$0.118