text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ36A-13-F

SMAJ Series 400 W 36 VBR Surface Mount Uni-Directional TVS Diode - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 44.2V
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 400W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,585
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.355
50
$0.185
100
$0.165
500
$0.126
1,500+
$0.106