text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ36CA-E3/61

SMAJ Series 400 W 36 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 44.2V
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 6.9A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ36CA-E3/61 is a part of SMAJ36 series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it is available in DO-214AC Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

Learn more about the complete SMAJ36 family of TVS Diodes

Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,005.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
7,500
$0.134
15,000+
$0.107