
Manufacturer Part #
SMAJ36CA
SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
Littelfuse SMAJ36CA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: In order to support fast-growing demand and secure continuity of supply for our customers, Littelfuse will add an additional assembly/test location in China for the assembly/testing of TVS STD DO-214AC(SMA) and DO-214AA(SMB) packages. There will be no change to the form, fit, function, quality, or reliability of the products. Final Qualification Data Available: Nov 1st 2021,
Littelfuse Surface Mounted DO-214AA/DO-214AB/DO214-AC and COMPAK Package Alternative Molding Compound Qualified for TVS STD and SIDACtor and Thyristor for Business Continuous Plan To implement Littelfuse Business Continuous Plan, Littelfuse would like to notify you of newly approved molding compound for surface mounted DO214-AA & DO-214AB & DO-214AC & COMPAK Package products of TVS STD and SIDACtor and Thyristor. The new molding compound are fully approved internally. All affected products have been fully qualified in accordance with established performance and reliability criteria. The attached pages summarize the qualification results and affected part numbers. Full qualification data and/or samples will be available upon request. There are no changes on FIT, form, function and reliability of the finished product. Form, fit, function, changes: None Part number changes: None Effective date: June 18th, 2020 Replacement products: N/A Last time buy: N/A
Part Status:
Littelfuse SMAJ36CA - Technical Attributes
Breakdown Voltage-Min: | 40V |
Clamping Voltage-Max: | 58.1V |
Directional: | Bi-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 6.9A |
Reverse Leakage Current: | 1µA |
Peak Power: | 3.3W |
Test Current: | 1mA |
Standoff Voltage: | 36V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +175°C |
Breakdown Voltage-Max: | 44.2V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount