text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40CA

SMAJ Series 400 W 40 V Bi-Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 49.1V
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 6.2A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 290pF
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
112,329
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.44
50
$0.25
100
$0.23
500
$0.181
1,500+
$0.155