text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40CAHR3G

ESD Suppressors / TVS Diodes 400W,40V,5%,BIDIR, TVS

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 543V
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 71.4V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 5.6A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 40V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,600
Multiple Of:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Total
$354.96
USD
Quantity
Web Price
3,600+
$0.0986
Product Variant Information section