text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ43CA-E3/5A

400 W 47.8 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 52.8V
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$555.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
7,500
$0.074
15,000
$0.0623
22,500
$0.0618
30,000+
$0.0615
Product Variant Information section