text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58CA

SMAJ Series 3.3 W 71.2 V Bi-Directional Surface Mount TVS Diode - SMA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 71.2V
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 4.3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 58V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
186,634
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.35
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.345
50
$0.195
100
$0.176
500
$0.14
1,500+
$0.119