text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ6.5A

SMAJ Series 11.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7.98V
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 35.7A
Reverse Leakage Current: 500µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 6.5V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1100pF
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,402
USA:
9,402
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.39
USD
Quantity
Web Price
1
$0.39
50
$0.235
100
$0.215
500
$0.177
1,500+
$0.153