text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ64CA-E3/61

400 W 54 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 78.6V
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3600
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.80
USD
Quantity
Web Price
1,800
$0.068
5,400
$0.0566
9,000
$0.056
18,000
$0.0552
36,000+
$0.0544
Product Variant Information section