text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ70CA

SMAJ Series 70 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 86V
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 3.5A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 70V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 90pF
Mounting Method: Surface Mount
Pricing Section
Stock
4,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.34
250
$0.177
750
$0.155
1,500
$0.143
2,500+
$0.135
Product Variant Information section