text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ8.0A-13-F

SMAJ8.0A-13-F Series 1 Ch 13.6 Vclamp Uni-Directional Surface Mount TVS

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9.83V
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Uni-Directional
Power Dissipation: 400W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Web Price
5,000
$0.0714
10,000
$0.0583
15,000
$0.0578
20,000
$0.0574
25,000+
$0.0571
Product Variant Information section