text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ8.5CATR

SMAJ Series 400 W 9.9 V Bi Directional Transient Voltage Suppressor - DO-214AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1447
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9.9V
Breakdown Voltage-Min: 9.4V
Clamping Voltage-Max: 19.5V
Directional: Bi-Directional
Power Dissipation: 400W
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$982.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000+
$0.0655
Product Variant Information section