text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ85A-13-F

SMAJ85A Series 137 V Clamp 2.9A Ipp 400 W Surface Mount TVS Diode - SMA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 104V
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 137V
Directional: Uni-Directional
Power Dissipation: 400W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$422.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0844
10,000
$0.0689
15,000
$0.0683
20,000
$0.0678
25,000+
$0.0675
Product Variant Information section