text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB6F100A

STMicroelectronics 600 W TVS in SMB Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 123V
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Uni-Directional
Peak Output Current: 3.8A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 100V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$905.00
USD
Quantity
Web Price
5,000
$0.181
10,000
$0.147
15,000
$0.146
20,000+
$0.145
Product Variant Information section