text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB6F20AY

SMB6FxxA Series 20 V 93 A 600 W Transient Voltage Suppressor - SMBflat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 24.6V
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Peak Output Current: 19.4A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 20V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$990.00
USD
Quantity
Web Price
5,000
$0.198
10,000
$0.161
15,000
$0.159
20,000+
$0.158
Product Variant Information section