text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ11A

SMBJ Series 18.2 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 13.5V
Breakdown Voltage-Min: 12.2V
Clamping Voltage-Max: 18.2V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.00
USD
Quantity
Web Price
3,000
$0.103
9,000
$0.0853
12,000
$0.0848
30,000
$0.0832
45,000+
$0.0825
Product Variant Information section