text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ11CA-E3/52

600 W 11 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 13.5V
Breakdown Voltage-Min: 12.2V
Clamping Voltage-Max: 18.2V
Directional: Bi-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
21,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Web Price
750
$0.43
1,500
$0.35
2,250+
$0.345
Product Variant Information section