text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12CA

SMBJ Series 600 W 12 V 22 Vcl Bidirectional SMT TVS Diode - DO-214AA

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 14.7V
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 3W
Peak Output Current: 31A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.315
100
$0.30
500
$0.27
1,500+
$0.25