
Manufacturer Part #
SMBJ130A-TR
SMBJ Series 600 W 130 V Surface Mount Uni-Directional TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SMBJ130A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ130A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 144V |
Clamping Voltage-Max: | 265V |
Directional: | Uni-Directional |
Peak Output Current: | 15A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 600W |
Standoff Voltage: | 130V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
2,500
$0.16
5,000
$0.157
10,000
$0.154
12,500
$0.153
37,500+
$0.147
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Web Price: $0.16 / Stock: 0 Qty: 2,500+$0.16 Stock: 0
- Reel Qty: 15,000+ / Web Price: $0.16 / Stock: 0 Qty: 2,500+$0.16 Stock: 0
- Reel Qty: 20,000+ / Web Price: $0.16 / Stock: 0 Qty: 2,500+$0.16 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.161 / Stock: 7,500 Qty: 2,500+$0.161 Stock: 7,500
- ReelSelected Variant Qty: 15,000+ / Web Price: $0.16 / Stock: 0 Qty: 2,500+$0.16 Stock: 0
- Reel Qty: 15,000+ / Web Price: $0.161 / Stock: 0 Qty: 2,500+$0.161 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount