text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15A

SMBJ Series 600 W 15 V 24.4 Vcl Unidirectional SMT TVS Diode - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 17.6V
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 25.1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
17,980
Web Price:
$0.365 USD Each
Total
$7.73
USD
Cost Per Unit
$3.865

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.