text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 18.5V
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 24.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ15CA-E3/52 is a part of SMBJ15 series Bi-Directional Transient Voltage Suppressors Diodes, having an operating temperature ranging from -55 °C to +150 °C and DO-214AA Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Key Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Switching
  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

Learn more about the SMBJ15 Family of TVS Diodes

Pricing Section
Stock:
51,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.485
100
$0.46
250
$0.435
500+
$0.415