text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 36,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
1 $0.29
250 $0.21
500 $0.20
750 $0.195
1,500+ $0.187
Total:

$0.58

USD
Attributes
Attributes Table
Breakdown Voltage-Max 18.5V
Breakdown Voltage-Min 16.7V
Clamping Voltage-Max 24.4V
Directional Bi-Directional
Peak Output Current 24.6A
Reverse Leakage Current 5µA
Peak Power 600W
Test Current 1mA
Standoff Voltage 15V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C