text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ16CA-E3/52

SMBJ Series 600 W 16 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 19.7V
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Bi-Directional
Peak Output Current: 23.1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 16V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ16CA-E3/52 is a part of surface mount TRANSZORB® transient voltage suppressors diode having an operating range of -55 ° C to +150 ° C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive 
  • Telecommunication

View the complete series of SMBJ16 TVS Diodes

Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$99.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
750
$0.132
2,250
$0.103
3,750
$0.102
15,000
$0.0972
22,500+
$0.096