text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18A-E3/52

600 W 18 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 22.1V
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
60,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
35,250
Factory Lead Time:
8 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.215
100
$0.20
250
$0.183
500+
$0.171