
Product Variant Information section
Available Packages
Package Qty:
750
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 750
Quantity | Web Price |
---|---|
1 | $0.345 |
50 | $0.171 |
100 | $0.171 |
250 | $0.171 |
500+ | $0.171 |
Attributes
Attributes Table
Breakdown Voltage-Max | 24.5V |
Breakdown Voltage-Min | 22.2V |
Clamping Voltage-Max | 32.4V |
Directional | Uni-Directional |
Peak Output Current | 18.5A |
Reverse Leakage Current | 1µA |
Peak Power | 600W |
Test Current | 1mA |
Standoff Voltage | 20V |
Operating Temp Range | -55°C to +150°C |
Storage Temperature Range | -55°C to +150°C |
Features and Applications
600 Watts SMB Package Transient Voltage Suppressor
This surface mount Transorb transient voltage suppressor SMB uni directional series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication. The SMB series 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.
SMBJ20A-E3/20
The smbj20a comes in a low profile package DO-214AA which is ideal for automated placement. It offers excelent clamping voltage, very fast response time and low incremental surge resistance. The smbj20a offers 20 V of stand off voltage.