text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ20A

SMBJ Series 600 W 20 V 32.4 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 24.5V
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 19.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
42,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
6,000
$0.0896
9,000
$0.0888
12,000+
$0.0882