text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ220A

SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMBJ220A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 246V
Clamping Voltage-Max: 356V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 272V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$492.00
USD
Quantity
Web Price
3,000
$0.164
6,000
$0.161
12,000
$0.158
15,000
$0.157
45,000+
$0.151