text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ220A

SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 272V
Breakdown Voltage-Min: 246V
Clamping Voltage-Max: 356V
Directional: Uni-Directional
Power Dissipation: 600W
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.171
9,000
$0.169
15,000+
$0.167
Product Variant Information section