text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24A-E3/52

SMBJ Series 600 W 24 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 29.5V
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Peak Output Current: 15.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
Vishay a leader in TVS diodes has developed this surface mount Transorb transient voltage suppressor SMB  Uni directional series. 
 
The SMB TVS series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication.
 
The SMB series offers 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C. 
The SMBJ24A is a 24V stand-off voltage suppressor which comes in a low profile package DO-214AA which is ideal for automated placement.
 
The SMBJ24A offers excelent clamping voltage, very fast response time and low incremental surge resistance.
 
Note:  Also available in reels.  See related product.
Pricing Section
Global Stock:
60,000
USA:
60,000
49,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.25
USD
Quantity
Web Price
750
$0.115
3,000
$0.0965
7,500
$0.0946
18,750
$0.0928
30,000+
$0.0918
Product Variant Information section